PMBT2907AQAZ

Nexperia
771-PMBT2907AQAZ
PMBT2907AQAZ

製造商:

說明:
雙極結晶體管 - BJT SOT1215 60V .6A PNP SWITCHING

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 460

庫存:
460
可立即送貨
在途量:
5,000
預期2026/10/12
工廠前置作業時間:
53
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 460
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$11.22 NT$11.22
NT$6.87 NT$68.70
NT$5.51 NT$275.50
NT$4.28 NT$428.00
完整捲(訂購多個5000)
NT$4.28 NT$21,400.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: 雙極結晶體管 - BJT
RoHS:  
Si
SMD/SMT
DFN-1010D-3
PNP
Single
600 mA
60 V
60 V
5 V
1.6 V
940 mW
210 MHz
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
品牌: Nexperia
連續集電極電流: - 600 mA
直流集電極/增益 hfe 最小值: 100
直流電最大增益hFE: 300
產品類型: BJTs - Bipolar Transistors
原廠包裝數量: 5000
子類別: Transistors
零件號別名: 934660462147
每件重量: 1.154 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8541210000
USHTS:
8541210075
TARIC:
8541210000
ECCN:
EAR99

SOT1215 Surface-Mounted Package Products

Nexperia SOT1215 Surface-Mounted Package Products offer a plastic, leadless, thermally enhanced ultra thin small outline package with side-wettable flanks (SWF). The SOT1215 products feature three terminals, a 0.75mm pitch and a 1.1mm x 1mm x 0.37mm body. The SOT1215 Surface-Mounted Package Products use a HUSON (thermal enhanced ultra thin small outline; no leads) package style descriptive code. Additionally, the devices support a 1.5mm x 1.3mm footprint and a 1.95mm2 footprint area.

Small Signal Bipolar Transistor in DFN

Nexperia Small Signal Bipolar Transistor in DFN meets the growing demand for vehicle electronic functions. Nexperia offers AEC-Q101-qualified leadless packages with side-wettable flanks. These components save space, reduce weight, and maintain high performance and efficiency, even in high-temperature conditions. For space-critical applications like mobile devices, wearables, automotive sensors, and camera modules, Nexperia recommends DFN packages.

PMBT2907 PNP Switching Transistors

Nexperia PMBT2907 PNP Switching Transistors are AEC-Q101 qualified devices that feature high-current, low voltage and operate from -55°C to 150°C. These PNP switching transistors come in a small SOT-23 Surface-Mounted Device (SMD) plastic package. The Nexperia PMBT2907 transistors are ideally used in switching and linear amplification.