PNE20020ER-QX

Nexperia
771-PNE20020ER-QX
PNE20020ER-QX

製造商:

說明:
整流器 RECT 200V 5A SM HYPER FST

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,760

庫存:
5,760 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$21.42 NT$21.42
NT$13.23 NT$132.30
NT$9.59 NT$479.50
NT$8.43 NT$843.00
NT$7.07 NT$7,070.00
完整捲(訂購多個3000)
NT$4.59 NT$13,770.00
NT$4.22 NT$25,320.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: 整流器
RoHS:  
REACH - SVHC:
AEC-Q101
Reel
Cut Tape
MouseReel
品牌: Nexperia
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 3000
子類別: Diodes & Rectifiers
零件號別名: 934664800115
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Silicon Germanium (SiGe) Rectifiers

Nexperia Silicon Germanium (SiGe) Rectifiers combine the efficiency of Schottky rectifiers with the thermal stability of fast recovery diodes, enabling engineers to optimize the 120V to 200V power designs for higher efficiency. These AEC-Q101-compliant SiGe rectifiers offer an extended safe operating area with no thermal runaway up to +175°C, making these Nexperia rectifiers ideal for high ambient temperature applications. The SiGe Rectifiers are housed in Clip-Bonded FlatPower (CFP) packages, which feature a solid copper clip for high thermal performance and power dissipation.

Hyperfast/Ultrafast Recovery Rectifiers

Nexperia Hyperfast/Ultrafast Recovery Rectifiers deliver high power density while minimizing reverse recovery time and loss. The rectifiers are used for efficient switching and power conversion applications in automotive, industrial, and consumer markets. The devices are available in single and dual configurations and are housed in Nexperia's clip-bonded FlatPower (CFP) packages.