PSMP061-60YEX

Nexperia
771-PSMP061-60YEX
PSMP061-60YEX

製造商:

說明:
MOSFET SOT669 N-CH 60V 25A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 205

庫存:
205 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$46.96 NT$46.96
NT$29.54 NT$295.40
NT$19.36 NT$1,936.00
NT$15.92 NT$7,960.00
NT$15.52 NT$15,520.00
完整捲(訂購多個1500)
NT$13.09 NT$19,635.00
NT$12.12 NT$36,360.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
P-Channel
1 Channel
60 V
25 A
61 mOhms
- 20 V, 20 V
3 V
20 nC
- 55 C
+ 175 C
66 W
Enhancement
Reel
Cut Tape
MouseReel
品牌: Nexperia
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: MOSFETs
原廠包裝數量: 1500
子類別: Transistors
零件號別名: 934661721115
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

LFPAK P-Channel Trench MOSFETs

Nexperia LFPAK P-Channel Trench MOSFETs are designed and qualified to AEC-Q101 standards for use in high-performance automotive applications. These MOSFETs feature high thermal power dissipation capability. The P-channel MOSFETs are available in an LFPAK56 (Power SO8) surface-mount device (SMD) plastic package. These Nexperia MOSFETs are suitable for thermally demanding environments due to the 175°C rating. Typical applications include reverse battery protection, power management, high-side load switch, and motor drive.