PTS526SKG15JSMTR2 LFS

C&K
611-TS526SKG15JSMR2L
PTS526SKG15JSMTR2 LFS

製造商:

說明:
觸摸開關 50mA 12VDC, 5.2x5.2mm, 1.5mm H, 260gf, J leads, Ground pin, metal actuator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,009

庫存:
4,009 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$6.12 NT$6.12
NT$5.30 NT$53.00
NT$5.03 NT$125.75
NT$4.62 NT$462.00
NT$4.11 NT$1,027.50
NT$4.08 NT$2,040.00
完整捲(訂購多個4000)
NT$3.81 NT$15,240.00

商品屬性 屬性值 選擇屬性
C&K Switches
產品類型: 觸摸開關
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
260 gf
50 mA
12 VDC
Yes
SPST
Gull Wing Lead
Gold
5.2 mm
5.2 mm
1.5 mm
PTS 526
200000 Cycle
IP40
Reel
Cut Tape
致動器長度: 0.25 mm
致動器材料: Button
品牌: C&K
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品: Tactile Switches
產品類型: Tactile Switches
原廠包裝數量: 4000
子類別: Switches
行程: 0.25 mm
零件號別名: PTS526 SKG15J SMTR2 LFS GSPTS005104
每件重量: 2.338 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

PTS526 Ruggedized SMT Tactile Switches

C&K Switches PTS526 Ruggedized Surface-Mount (SMT) Tactile Switches are top-actuated, momentary-action switches in a 5.2mm x 5.2mm footprint. These switches vary in thickness and offer optional heights of 0.8mm, 1.5mm, 1.7mm, or 2mm. This commercial-grade series comes in 160gf, 260gf, and 320gf actuation force options. C&K PTS526 switches withstand up to 500K life cycles. Typical applications include Internet of Things (IoT) devices, home automation, and remote-controlled consumer items, such as drones.