QHL300300S48

XP Power
209-QHL300300S48
QHL300300S48

製造商:

說明:
DC/DC 轉換器 - 通孔 DC-DC 300W 180-425VDC INPUT 1/4 BRICK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,320.88 NT$7,320.88
NT$7,101.58 NT$35,507.90
NT$6,881.94 NT$82,583.28
NT$6,588.86 NT$395,331.60
108 報價

商品屬性 屬性值 選擇屬性
XP Power
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
300 W
300 V
180 V
425 V
48 V
6.25 A
3 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
QHL300
品牌: XP Power
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓: 180 V to 425 V
最高工作溫度: + 100 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tray
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 12
子類別: DC-DC Converters
每件重量: 90 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

75W to 750W Baseplate-Cooled DC-DC Converters

XP Power QHL series is a range of low-profile, baseplate-cooled DC-DC converters with regulated single outputs ranging from 5VDC to 48VDC. The wide input range, compact design, and industry-standard brick packaging enable the effective construction of distributed power architectures from PFC front ends, AC front ends, and battery systems.

QHL 150W/300W DC-DC Converters

XP Power QHL 150W/300W DC-DC Converters offer a compact 150W/300W DC-DC solution, 180VDC to 425VDC input range, and 3000VAC isolation with a regulated single output. These XP Power converters enable effective construction of distributed power architecture from AC front ends, PFC front ends, and battery systems. The QHL converters provide overtemperature protection, remote On/Off, -20% to 10% output trim, and operate at -40°C to 100°C temperature range. These QHL converters are available in two variants: QHL150 and QHL300.