R90C-4K-MQ

Banner Engineering
778-R90C-4K-MQ
R90C-4K-MQ

製造商:

說明:
訊號調節器和訊號轉換器 R90C-4K-MQ 4-port IO-Link Master; Inputs: 4 IO-Link Devices; RS-485

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$12,716.00 NT$12,716.00

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 訊號調節器和訊號轉換器
Signal Converter
IO-Link
Modbus
In-Line
18 VDC
30 VDC
R90C
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: US
IP額定值: IP65, IP67, IP68
最高工作溫度: + 70 C
最低工作溫度: - 40 C
原廠包裝數量: 1
零件號別名: 811445
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

R90C Converters

Banner Engineering R90C Converters feature gateway devices for connecting to a Snap Signal IIoT system or other Modbus RTU protocol control systems. The R90C converters are constructed with a 5-pin M12 male quick disconnect connector and four 4-pin M12 female quick disconnect connectors. The converters offer built-in indications for a Modbus RTU connection status and four IO-Link master ports. The Banner Engineering R90C Converters provide a rugged, over-molded design that meets IP65, IP67, and IP68 environmental standards. The R90C devices are ideal master converters for collecting and transmitting machine data, processing parameters, and gathering diagnostic information from IO-Link devices.

R90C 4-Port IO-Link Master

Banner Engineering R90C-4K-MQ IO-Link Master/Modbus Converter connects four IO-Link devices and provides access through the Modbus RTU interface. This converter includes matching RGB LED indicators on both sides for each IO-Link device port for installation needs. The R90C-4K-MQ converter consists of an Amber LED indicator on both sides specific to the Modbus communication. This converter operates from 18VDC to 30VDC input voltage range, -40°C to 70°C temperature range, and 90% maximum relative humidity (non-condensing) at 70°C temperature. The R90C-4K-MQ converter is IP65, IP67, and IP68 rated.

Remote I/O Solutions

Banner Engineering Remote I/O Solutions optimize control system performance and simplify system designs for control engineers and machine builders. These solutions from Banner Engineering include multi-protocol Ethernet I/O blocks, IO-Link masters, IO-Link hubs, and Modbus TRU I/O blocks.