RCD-48-1.20/M

RECOM Power
919-RCD-48-1.20/M
RCD-48-1.20/M

製造商:

說明:
LED 電源供應器 12-60VIN 2-56VOUT LED DRIVER DC/DC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 220

庫存:
220 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$891.82 NT$891.82
NT$803.76 NT$8,037.60
NT$773.84 NT$44,882.72
NT$679.32 NT$78,801.12
NT$658.58 NT$171,889.38
NT$652.12 NT$340,406.64
1,015 報價

商品屬性 屬性值 選擇屬性
RECOM
產品類型: LED 電源供應器
RoHS:  
Constant Current (CC)
0 A to 1.2 A
2 VDC to 56 VDC
67.2 W
9 VDC to 60 VDC
With Dimming
1 Output
Through Hole
32.6 mm (1.283 in)
16.65 mm (0.656 in)
11.1 mm (0.437 in)
Industrial
RCD-48
IP67
品牌: RECOM Power
合規: RoHS; UL
最高工作溫度: + 50 C
最低工作溫度: - 40 C
敞開的/內附的框架: Enclosed
封裝: Tube
產品: LED Power Supplies
產品類型: LED Power Supplies
原廠包裝數量: 29
子類別: Power Supplies
公司名稱: Lightline
零件號別名: 80000058
每件重量: 16 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

RCD-48 Constant Current Buck LED Drivers

RECOM Power RCD-48 Constant Current Buck LED Drivers provide a step-down constant current source designed for driving high power LED applications. With an input voltage up to 60VDC and constant current outputs of 350mA, 500mA, 700mA, and 1200mA, the RECOM Power RCD-48 drivers provide power up to 70W. This buck driver is ideal for operation with longer LED-chains and larger multi-chip arrays - perfect for applications like 48V bus lighting solutions or high voltage LED arrays (e.g. high bay lights).