RD3L03BBGTL1

ROHM Semiconductor
755-RD3L03BBGTL1
RD3L03BBGTL1

製造商:

說明:
MOSFET TO252 N-CH 60V 40A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 776

庫存:
776 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$79.22 NT$79.22
NT$51.00 NT$510.00
NT$34.68 NT$3,468.00
NT$27.64 NT$13,820.00
NT$26.49 NT$26,490.00
完整捲(訂購多個2500)
NT$25.13 NT$62,825.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
50 A
11.3 mOhms
- 20 V, 20 V
2.5 V
14 nC
- 55 C
+ 150 C
50 W
Enhancement
Reel
Cut Tape
MouseReel
品牌: ROHM Semiconductor
配置: Single
下降時間: 8.6 ns
互導 - 最小值: 9 S
產品類型: MOSFETs
上升時間: 11 ns
原廠包裝數量: 2500
子類別: Transistors
標準斷開延遲時間: 35 ns
標準開啟延遲時間: 12 ns
零件號別名: RD3L03BBG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

Medium Power MOSFETs

ROHM Medium Power MOSFETs are low ON-resistance devices useful for a wide range of applications. These MOSFETs feature a broad lineup with compact, high-power, and complex types to meet various needs. ROHM Medium Power MOSFETs come in high-power small mold packages, and typical applications are for DC/DC converters and load switches.