RDF15072S05

XP Power
209-RDF15072S05
RDF15072S05

製造商:

說明:
DC/DC 轉換器 - 通孔 125W brick baseplate cooled wide 14 to 160VDC 12:1 input DC-DC converters, single output 5VDC 25A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,485.16 NT$6,485.16
NT$6,290.68 NT$31,453.40
NT$6,096.20 NT$73,154.40
NT$5,836.78 NT$350,206.80
108 報價

商品屬性 屬性值 選擇屬性
XP Power
產品類型: DC/DC 轉換器 - 通孔
Isolated
1 Output
150 W
72 V
14 V
160 V
5 V
25 A
3 kV
1/2 Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
RDF150
品牌: XP Power
尺寸: 61 mm x 57.9 mm x 12.7 mm
輸入電壓: 14 VDC to 160 VDC
最高工作溫度: + 100 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Bulk
產品: Isolated
原廠包裝數量: 12
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RDF Ultra-Wide Input 25W-200W DC-DC Converters

XP Power RDF 25W to 200W DC-DC Converters are low-profile isolated brick converters that offer single output voltages ranging from 5VDC to 48VDC. These converters deliver up to 91% high efficiency, high reliability, 3kVAC reinforced input-to-output isolation, and remote on/off with a low 15mA stand-by current. The RDF50, RDF150, and RDF200 converters feature an ultra-wide 12:1 input voltage range of 14VDC to 160VDC. Baseplate cooling in these RDF50, RDF150, and RDF200 converters enables effective thermal management, which ensures elevated levels of reliability. The RDF25 converters feature a 10:1 input voltage range of 16VDC to 160VDC. These DC-DC converters are equipped with overvoltage, overload, short circuit, wide output voltage trim, and remote sense functions.