RE17LMBM

Schneider Electric
996-RE17LMBM
RE17LMBM

製造商:

說明:
延時及定時繼電器 TIMER RELAY MULTIFCT 1CO 1s-100h 24V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,142.40 NT$2,142.40
250 報價

商品屬性 屬性值 選擇屬性
Schneider Electric
產品類型: 延時及定時繼電器
REACH - SVHC:
Screw
24 VAC to 240 VAC
1 s to 100 h
700 mA
RE17
品牌: Schneider Electric
運行方式: Programmable - Ten Timing Functions
安裝風格: DIN Rail Mount
產品類型: Timing Relays
原廠包裝數量: 1
子類別: Relays
公司名稱: Harmony
每件重量: 72.575 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CAHTS:
8536490020
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
BRHTS:
85364900
ECCN:
EAR99
原產地分類
原產國:
印度尼西亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Harmony Timer Relays

Schneider Electric Harmony Timer Relays are designed to time events in industrial automation systems by closing and opening contacts before, during, or after a set period. These timer relays are hard-wired logic automated systems that complement the functions of industrial Programmable Logic Controllers (PLCs). The harmony timer relays empower industrial efficiency with standard and NFC timer relays. These timer relays are ideal for machines, buildings, water segments, and HVAC.

RE17 Timing Relays

Schneider Electric RE17 Timing Relays are Zelio Timer devices designed to time events in industrial automation systems by closing and opening contacts before, during, or after a set time. The Schneider RE17 Timing Relays are designed for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). If the power is switched off during the timing period, the relay reverts to its initial position. The simple-to-use innovative Near Field Communication (NFC) timing relays are enabled and controlled by the NFC technology available in smartphones.