RF5B-HFFCL8-53A1001

Amphenol LTW
523-R5BHFFCL853A1001
RF5B-HFFCL8-53A1001

製造商:

說明:
RF連接器/同軸連接器 RF, SMA Type, Metal, Female Connector, Female Contact, Circular, Screw Thread, Crimp, Receptacle, Front Fasten, IP68

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$565.76 NT$565.76
NT$479.74 NT$4,797.40
NT$468.86 NT$9,377.20
NT$465.12 NT$23,256.00
NT$435.54 NT$43,554.00
NT$420.58 NT$84,116.00
NT$416.16 NT$208,080.00
NT$405.96 NT$405,960.00
2,000 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF連接器/同軸連接器
Receptacle
SMA
Socket (Female)
50 Ohms
Crimp
Straight
Panel Mount
1.13 mm
IP68
整體表面處理: Gold
主體材料: Brass
品牌: Amphenol LTW
觸點材料: Brass
觸點电镀: Gold
觸點終端: Crimp
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: RF Connectors / Coaxial Connectors
系列: RF SMA
原廠包裝數量: 10
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
TARIC:
8536691000
BRHTS:
85389090
ECCN:
EAR99

Radio Frequency (RF) Connectors

Amphenol LTW Radio Frequency (RF) Connectors are electrical connectors designed to work at radio frequencies in the multi-megahertz range. These connectors are ideally used with coaxial cables to maintain the shielding that the coaxial design offers. The RF connectors are compliant with RoHS and REACH with an IP68 unmated rating. These connectors are available in SMA type and N-type with multiple termination choices and MIL-C-39012 standard. The RF connectors provide EMI options with up to -40°C to +105°C operating temperature range. Typical applications include marine, industrial automation, communication, rugged IT, autonomous, remote video response center, heavy equipment, test equipment, transportation, and autometer.