RFHVE-0418-0-9

TE Connectivity / Raychem
571-RFHVE-0418-0-9
RFHVE-0418-0-9

製造商:

說明:
架空電纜 4000 VAC, 0 AWG

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
164
預期2026/3/31
工廠前置作業時間:
35
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,095.52 NT$6,095.52
NT$5,429.46 NT$27,147.30
NT$4,420.00 NT$44,200.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 架空電纜
RoHS:  
White
4256 x 36
Ethylene Tetrafluoroethylene (ETFE)
4 kVAC
Copper
Hook-up Wire
0 AWG
品牌: TE Connectivity / Raychem
外徑: 18.44 mm (0.726 in)
原廠包裝數量: 1
子類別: Single Conductor Wire
零件號別名: EQ23283001
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

USHTS:
8544604000
TARIC:
8544499190
ECCN:
EAR99

RayFlite高壓電力電纜

TE Connectivity's RayFlite High Voltage Power Cables are flexible, highly conductive, and insulated to meet the demanding requirements of high-voltage and high-altitude environments. These power cables use high-strand nickel-coated copper conductor for better electrical conductivity and mechanical flexibility. The modified ETFE insulation ensures electrical isolation and safety in high-voltage environments, and the extruded jacket shields against physical damage. The RayFlite cables are specifically designed for the evolving needs of battery-powered and hybrid electric aircraft applications. These cables are designed to work with TE's 987 series high-power connectors. Some of the other applications include commercial and military aerospace, battery and hydrogen fuel cell technologies, Unmanned Aerial Vehicles (UAVs), and drones.