RFHVE-0418-00-9

TE Connectivity / Raychem
571-RFHVE-0418-00-9
RFHVE-0418-00-9

製造商:

說明:
架空電纜 4000 VAC, 2/0 AWG

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
35 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 492   多個: 492
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個492)
NT$5,440.00 NT$2,676,480.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 架空電纜
RoHS:  
White
5320 x 36
Ethylene Tetrafluoroethylene (ETFE)
4 kVAC
Copper
Reel
Hook-up Wire
00 AWG
品牌: TE Connectivity / Raychem
外徑: 19.65 mm (0.774 in)
原廠包裝數量: 492
子類別: Single Conductor Wire
零件號別名: EQ23293001
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

USHTS:
8544493080
TARIC:
8544499190

RayFlite高壓電力電纜

TE Connectivity's RayFlite High Voltage Power Cables are flexible, highly conductive, and insulated to meet the demanding requirements of high-voltage and high-altitude environments. These power cables use high-strand nickel-coated copper conductor for better electrical conductivity and mechanical flexibility. The modified ETFE insulation ensures electrical isolation and safety in high-voltage environments, and the extruded jacket shields against physical damage. The RayFlite cables are specifically designed for the evolving needs of battery-powered and hybrid electric aircraft applications. These cables are designed to work with TE's 987 series high-power connectors. Some of the other applications include commercial and military aerospace, battery and hydrogen fuel cell technologies, Unmanned Aerial Vehicles (UAVs), and drones.