RS1E240GNTB

ROHM Semiconductor
755-RS1E240GNTB
RS1E240GNTB

製造商:

說明:
MOSFET 4.5V Drive Nch MOSFET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,475

庫存:
2,475 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$32.30 NT$32.30
NT$21.59 NT$215.90
NT$16.93 NT$1,693.00
NT$14.45 NT$7,225.00
NT$13.19 NT$13,190.00
完整捲(訂購多個2500)
NT$11.19 NT$27,975.00
NT$10.40 NT$52,000.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
30 V
72 A
3.3 mOhms
- 20 V, 20 V
2.5 V
23 nC
- 55 C
+ 150 C
27 W
Enhancement
Reel
Cut Tape
MouseReel
品牌: ROHM Semiconductor
配置: Single
下降時間: 11.5 ns
互導 - 最小值: 21.5 S
產品類型: MOSFETs
上升時間: 7.8 ns
原廠包裝數量: 2500
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 47 ns
標準開啟延遲時間: 16.3 ns
零件號別名: RS1E240GN
每件重量: 771.020 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

Medium Power MOSFETs

ROHM Medium Power MOSFETs are low ON-resistance devices useful for a wide range of applications. These MOSFETs feature a broad lineup with compact, high-power, and complex types to meet various needs. ROHM Medium Power MOSFETs come in high-power small mold packages, and typical applications are for DC/DC converters and load switches.