RSD-100B-12

MEAN WELL
709-RSD100B-12
RSD-100B-12

製造商:

說明:
DC/DC 轉換器 - 機箱安裝 100.8W 12V 8.4A 14.4-33.6VDC in

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 69

庫存:
69 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,519.40 NT$2,519.40
NT$2,400.40 NT$12,002.00
NT$2,295.00 NT$22,950.00
NT$2,227.00 NT$53,448.00

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: DC/DC 轉換器 - 機箱安裝
RoHS:  
Isolated
1 Output
100.8 W
24 V
16.8 V
31.2 V
12 V
8.4 A
4 kV
161 mm
68 mm
36 mm
Industrial
RSD-100
品牌: MEAN WELL
輸入電壓: 14.4 V to 33.6 V
最高工作溫度: + 70 C
最低工作溫度: - 40 C
安裝風格: Chassis
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 24
子類別: DC-DC Converters
每件重量: 600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

RSD-100 Railway DC-DC Converters

MEAN WELL designed the RSD-100 DC-DC Converters to meet EN50155 for railway use. The enclosed type single output series features 2:1 wide input range, 4000VDC input/output isolation, 5G anti-vibration, and a working temperature range of -40~+70ºC. MEAN WELL 's RSD-100 DC-DC Converters are semi-encapsulated to provide heat dissipation and protection against moisture, dust, and vibration.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.