S34ML01G300BHI010

SkyHigh Memory
727-S34M01G300BHI010
S34ML01G300BHI010

製造商:

說明:
NAND快閃 0BIT ECC, X8 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE BGA (1Gb die)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
22 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$150.96 NT$150.96
NT$140.76 NT$1,407.60
NT$136.68 NT$3,417.00
NT$133.62 NT$6,681.00
NT$130.56 NT$13,056.00
NT$126.14 NT$26,489.40
NT$123.08 NT$51,693.60
NT$120.02 NT$126,021.00
NT$116.28 NT$293,025.60

商品屬性 屬性值 選擇屬性
SkyHigh Memory
產品類型: NAND快閃
SMD/SMT
BGA-63
1 Gbit
Parallel
128 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
30 mA
- 40 C
+ 85 C
Tray
有源讀取電流 - 最大: 30 mA
品牌: SkyHigh Memory
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: NAND Flash
原廠包裝數量: 210
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

ECCN:
3A991.b.1.a

Gen3 ML-3 ONFI 1.0 SLC NAND Flash Memory

SkyHigh Memory Gen3 ML-3 ONFI 1.0 SLC NAND Flash Memories are 3V Single Level Cell devices in 1Gb and 8Gb densities. These devices are designed using 1xnm technology. The ML-3 ONFI 1.0 SLC NAND Flash Memories are optimized for high-reliability systems that store critical data and operate at extended temperatures, up to +105°C. With its internal ECC engine, the ML-3 product family can support chipsets as low as a 1-bit ECC engine to accommodate legacy chipsets and modern chipsets with higher ECC engines. The ML-3 product family also offers various security features to protect sensitive boot code, system firmware, and application integrity from malicious software. The ML-3 product family devices are ideal for high-reliability and secure applications, such as industrial control, networking equipment, IoT applications, and set-top boxes.