SF3321-60021

Amphenol / SV Microwave
523-SF3321-60021
SF3321-60021

製造商:

說明:
RF連接器/同軸連接器 1.85mm F Solderless Edge Mnt Conn 2 Hole

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7
可立即送貨
在途量:
1
預期2026/3/4
25
預期2026/3/27
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,403.38 NT$9,403.38
NT$5,629.38 NT$56,293.80
NT$5,483.86 NT$137,096.50
NT$5,354.32 NT$267,716.00
100 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF連接器/同軸連接器
RoHS:  
REACH - SVHC:
PCB Connectors
1.85 mm
Jack (Socket)
50 Ohms
65 GHz
Solder
Straight
Standard
Edge Launch
Tray
品牌: Amphenol / SV Microwave
安裝類型: PCB
產品類型: RF Connectors / Coaxial Connectors
系列: 1.85mm
原廠包裝數量: 50
子類別: RF Interconnects
每件重量: 11.214 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

無焊接PCB板端式連接器

Amphenol SV Microwave無焊接PCB板端式連接器採用無焊接的壓縮安裝方式,安裝快速簡便。隨附安裝用螺絲。提供SMA、2.92mm、2.4mm和1.85mm的選項。元件可針對多種PCB厚度進行調整,透過阻抗匹配的PCB安裝將反射降到最低。經由模擬量身設計的PCB尺寸,使無焊接板端式連接器成為具成本效益的測試解決方案。這些裝置的設計堅固耐用,可用於射頻測試和測量板、快速打造原型、高速數位元件測試,以及軍事和航太應用。

5G連接器、適配器和線纜組件

Amphenol / SV Microwave 5G連接器、適配器和線纜組件提供大於或等於26GHz的頻率級別且專門針對5G需求的精確RF頻帶。適用於5G系列的RF解決方案包括LiteTouch連接器、無焊邊緣啟動連接器、Mini-D RF連接系統和無焊PCB連接器。視乎型號,Amphenol / SV Microwave 5G系列理想是用於測試設備、帶狀線、軍事和航空應用。