SH1000-A

Davies Molding
5164-SH1000-A
SH1000-A

製造商:

說明:
壓鉚螺柱和墊圈 M/F HYBRID STDOFF M3 8X10X5X8

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 502

庫存:
502 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$32.98 NT$32.98
NT$24.79 NT$247.90
NT$19.28 NT$1,928.00
NT$18.16 NT$9,080.00
NT$17.07 NT$17,070.00
NT$16.42 NT$41,050.00
NT$15.98 NT$79,900.00
NT$15.61 NT$156,100.00
NT$15.40 NT$385,000.00

商品屬性 屬性值 選擇屬性
Davies Molding
產品類型: 壓鉚螺柱和墊圈
RoHS:  
Standoffs
Hex
M3
10 mm
Nylon
8 mm
Male / Female
品牌: Davies Molding
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: Standoffs, Spacers & Supports
系列: SH1000
原廠包裝數量: 250
子類別: Hardware
每件重量: 1.678 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99

SH100x Hybrid Standoffs

Davies Molding SH100x Hybrid Standoffs provide support, spacing, and insulation for components in a variety of applications including electronic enclosures, circuit board assemblies, and panels. The durable and versatile insulator standoff spacers are available with multiple combinations of female and male inserts, hex widths, and spacing lengths. The RoHS and REACH compliant standoffs use a molded-in metal insert design with a nylon body to provide higher tensile/shear strength and exceptional insulation. The SH100x standoffs can operate in temperatures of up to +130°C and features a dielectric strength rating of 11kVDC.