SMD3SW.031 1LB

Chip Quik
910-SMD3SW.0311LB
SMD3SW.031 1LB

製造商:

說明:
焊料 焊料 Wire 62/36/2 T/Ld/S N/C .031 1lb

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,484.32 NT$3,484.32

商品屬性 屬性值 選擇屬性
Chip Quik
產品類型: 焊料
RoHS: N
REACH - SVHC:
Solder Wire
Tin/Lead/Silver, No Clean Rosin Core
Sn62/Pb36/Ag2
2.2 %
Spool
1 lb
品牌: Chip Quik
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Solder
原廠包裝數量: 1
子類別: Solder & Equipment
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
7115901010
CAHTS:
8311300000
USHTS:
8311303000
JPHTS:
831130000
TARIC:
8311300000
BRHTS:
83113000
ECCN:
EAR99

SMD Solder Wire

Chip Quik SMD Solder Wire is a no-clean, water-washable, halogen-free solder wire with a synthetic flux core that requires no refrigeration. This solder wire is offered in leaded and lead-free versions with diameters of 0.5, 0.8, and .38mm (lead-free models). Chip Quik SMD solder wire is available in 8oz and 16oz (1lb) quantities, with various melting points and composition levels of tin, lead, silver, and copper.