SMTU2032-G.TR

Renata
614-SMTU2032-G.TR
SMTU2032-G.TR

製造商:

說明:
鈕扣電池底座 SMT HLDR-T&R-GLD CON FOR CR2032MFR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 149

庫存:
149
可立即送貨
在途量:
1,455
預期2026/3/19
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個485)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$52.02 NT$52.02
NT$43.18 NT$431.80
NT$39.10 NT$1,955.00
NT$37.40 NT$3,740.00
NT$33.63 NT$8,407.50
完整捲(訂購多個485)
NT$31.45 NT$15,253.25
NT$29.14 NT$28,265.80
NT$27.20 NT$65,960.00
NT$26.08 NT$126,488.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Renata
產品類型: 鈕扣電池底座
RoHS:  
Battery Holders
20 mm
1 Battery
Solder
Liquid Crystal Polymer (LCP)
SMD/SMT
品牌: Renata
觸點电镀: Nickel Plating
觸點數: 2 Contact
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Coin Cell Battery Holders
原廠包裝數量: 485
子類別: Battery
類型: Lithium Battery Holder
零件號別名: 703010
每件重量: 7.396 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMTU Coin Cell Battery Holders

Renata SMTU Coin Cell Battery Holders feature a safety clip that provides superior retention of coin cells, especially against shock and vibration. The standard range of the SMTU-C holders consists of sizes compatible with the CR1632, CR2032, and CR2430. The SMTU-G holder features gold-plated contacts for increased electrical conductivity. These gold-plated contacts also provide greater resistance to corrosion compared to nickel-plated contacts.

SMT Battery Holders

Renata SMT Battery Holders for lithium coin cells are available in horizontal or vertical versions. Renata SMT Battery Holders offer low contact resistance, safe retention of coin cells, and state-of-the-art solderability. These battery holders are also available in tape-and-reel packaging.