SPTB30X42

Sfera Labs
189-SPTB30X42
SPTB30X42

製造商:

說明:
顯示開發工具 Strato Pi Base Touch Display Kit with Raspberry Pi 4 Model B 2GB

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$19,574.48 NT$19,574.48

商品屬性 屬性值 選擇屬性
Sfera Labs
產品類型: 顯示開發工具
RoHS:  
12 V to 28 V
品牌: Sfera Labs
產品類型: Display Development Tools
系列: Strato Pi
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Strato Pi Touch Display Kit
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Iono & Strato Pi Series Display Development Tools

Sfera Labs Iono and Strato Pi Series Display Development Tools are factory-assembled touch panel computer kits. These kits are based on the Raspberry Pi computer board and Raspberry Pi 7inches touch display. The kits also include the Strato Pi board (Mini, Base, UPS, or CAN version), or the Iono Pi board. These boards are enclosed in a rugged, high-quality aluminum and steel chassis that can be installed in-wall with an optional back-box mount. This kit features an IP20 protection degree and is stored at the -20°C to 70°C temperature range. The kit operates at 0°C to 50°C temperature range without SPBF10X and 0°C to 60°C temperature range with SPBF10X.