SQR31103LA

Square D
996-SQR31103LA
SQR31103LA

製造商:

說明:
風扇配件 SLIDE FAN 3 SPEED CONTROL SINGLE POLE LA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,326.34 NT$1,326.34
NT$1,032.24 NT$10,322.40
NT$1,031.90 NT$30,957.00
NT$932.28 NT$37,291.20
NT$892.84 NT$107,140.80
520 報價

商品屬性 屬性值 選擇屬性
Schneider Electric
產品類型: 風扇配件
Fan Accessories
Controller
103 mm
64 mm
X
品牌: Square D
额定电流: 2.5 A
用於: Control
高度: 48 mm
材料: Plastic
產品類型: Fan Cords and Accessories
原廠包裝數量: 1
子類別: Fans, Blowers & Accessories
終端類型: Screw
公司名稱: Square D
額定電壓: 120 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

Square D™ X Series Wiring Devices

Schneider Electric Square D™ X Series Wiring Devices are feature-rich and easy-to-install devices with refreshed modern design and smart home compatibility. The X Series devices are designed to offer enhanced aesthetics, durability, interchangeability, flush-facing covers, and connectivity options to help save energy. These wiring devices are able to control devices remotely, set automated schedules, and more using the Wiser app, Wi-Fi connectivity, and Alexa or Google integration. The Square D X Series devices cover a wide range of products, including switches, dimmers, sensors, receptacles, fan control, wallplates, specialty covers, and outdoor weatherproof covers. These wiring devices are also available in a range of colors (white, light almond, black, and grey) and choices to provide a solution for every home.