SRN3012BTA-2R2M

Bourns
652-SRN3012BTA-2R2M
SRN3012BTA-2R2M

製造商:

說明:
功率電感器 - SMD Ind,3x3x1mm,2.2uH+/-20%,2.9A,shd

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15,000

庫存:
15,000 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$9.18 NT$9.18
NT$7.68 NT$76.80
NT$6.32 NT$632.00
NT$5.20 NT$5,200.00
完整捲(訂購多個3000)
NT$5.03 NT$15,090.00
NT$4.83 NT$28,980.00
NT$4.56 NT$41,040.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 功率電感器 - SMD
RoHS:  
Semi Shielded Power Inductor
3 mm x 3 mm x 1 mm
Shielded
2.2 uH
20 %
2.9 A
90 mOhms
2.4 A
- 55 C
+ 125 C
10
95 MHz
3 mm
3 mm
1 mm
Ferrite
SRN3012BTA
Reel
Cut Tape
MouseReel
應用: Power
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 3000
終端類型: SMD/SMT
試驗頻率: 100 kHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SRN301xBTA Semi-shielded Power Inductors

Bourns SRN301xBTA Semi-shielded Power Inductors are automotive-grade inductors with up to 0.46A minimum saturation current and up to 0.65A minimum heating current. These inductors feature a 1mm maximum profile, -55°C to 125°C operating temperature range, and improved product reliability with soldered lead-wire. The SRN310xBTA power inductors are RoHS and AEC-Q200 compliant. These inductors are used in automotive systems, DC-DC converters, consumer electronics, and power supplies.