SSTW005A0F41-SRZ

OmniOn Power
894-SSTW005A0F41-SRZ
SSTW005A0F41-SRZ

製造商:

說明:
DC/DC 轉換器 - SMD 36-75VDC 15W 3.3V 5A SMT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 71

庫存:
71 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個150)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$772.14 NT$772.14
NT$743.58 NT$3,717.90
NT$734.74 NT$7,347.40
NT$719.78 NT$17,994.50
NT$708.22 NT$35,411.00
NT$694.62 NT$69,462.00
完整捲(訂購多個150)
NT$671.16 NT$100,674.00
NT$661.64 NT$297,738.00
900 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
OmniOn Power
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Isolated
1 Output
15 W
48 V
36 V
75 V
3.3 V
5 A
2.25 kV
27.94 mm
24.38 mm
8.38 mm
Industrial
品牌: OmniOn Power
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 36 V to 75 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 150
子類別: DC-DC Converters
公司名稱: Barracuda
零件號別名: 150030880
每件重量: 24.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Barracuda™ Isolated DC-DC Converter

OmniOn Power™ Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. OmniOn Power Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12VDC, eliminating the need for heat sinks in many applications.