STGWA40M120DF3

STMicroelectronics
511-STGWA40M120DF3
STGWA40M120DF3

製造商:

說明:
IGBT Trench gate field-stop IGBT, M series 1200 V, 40 A low loss

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 180

庫存:
180 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$200.26 NT$200.26
NT$113.90 NT$1,139.00
NT$94.52 NT$9,452.00
NT$80.58 NT$48,348.00
NT$77.52 NT$93,024.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: IGBT
RoHS:  
Si
TO-247-3
Through Hole
Single
1.2 kV
1.85 V
- 20 V, 20 V
80 A
468 W
- 55 C
+ 175 C
M
Tube
品牌: STMicroelectronics
集電極最大連續電流Ic : 40 A
柵射極漏電電流: 250 nA
產品類型: IGBT Transistors
原廠包裝數量: 600
子類別: IGBTs
每件重量: 38 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

S Series Trench Gate Field-Stop IGBTs

STMicroelectronics S Series Trench Gate Field-Stop IGBTs are developed with an advanced proprietary trench gate field-stop structure. STMicroelectronics S Series 1200V IGBTs are tailored to maximize low-frequency industrial system efficiency. A positive VCE(sat) temperature coefficient and tight parameter distribution result in safer paralleling operation.

M Series 1200V Trench Gate Field-Stop IGBTs

STMicroelectronics M Trench Gate Field-Stop IGBTs are developed using an advanced proprietary trench gate field-stop structure. These devices represent an optimum compromise in performance to maximize the efficiency of inverter systems where low-loss and short circuit capability are essential. A positive VCE(sat) temperature coefficient and tight parameter distribution also result in safer paralleling operation. Typical applications for these devices include industrial drives, UPS, solar, and welding.