T0931000408-000

TE Connectivity
571-T0931000408-000
T0931000408-000

製造商:

說明:
螺絲與緊固件 M4 STAINLESS STEEL SCREW,FLAT HEAD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,266

庫存:
1,266 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$19.04 NT$19.04
NT$16.15 NT$161.50
NT$15.13 NT$378.25
NT$14.35 NT$717.50
NT$13.67 NT$1,367.00
NT$12.75 NT$3,187.50
NT$12.07 NT$6,035.00
NT$11.59 NT$11,590.00
NT$10.91 NT$27,275.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 螺絲與緊固件
RoHS:  
Screws
Flat Head
M4
18.8 mm
Stainless Steel
Flat
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外徑: 11.6 mm
產品類型: Screws & Fasteners
原廠包裝數量: 500
子類別: Hardware
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
7318159090
USHTS:
7318158082
TARIC:
3926909790
ECCN:
EAR99

BESS 堆疊式混合連接器

TE Connectivity's (TE) BESS Stacked Hybrid Connectors feature heavy-duty connectors (HDC), ideal for battery energy storage system (BESS) applications. The connectors provide a hybrid design for safer, more reliable, and more flexible connections. The TE BESS Stacked Hybrid Connectors are constructed with an improved electrical-conductive material, which provides excellent terminal conductivity and lower temperature rise. The connectors use a floating design that automatically corrects position within a ±2.4mm circle and provides ≥5mm contact insertion overlap. The stacked hybrid connectors operate up to 500 mating cycles and are UL 4128, TUV, CE, and RoHS compliant.