T60403-F4185-X035

Vacuumschmelze
983-T60403-F4185X035
T60403-F4185-X035

製造商:

說明:
脈衝變壓器 GateDrive Transf PTH 1.09:1/1 320uVs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 147

庫存:
147 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$878.56 NT$878.56
NT$791.18 NT$7,911.80
NT$758.20 NT$18,955.00
NT$734.40 NT$36,720.00
NT$710.94 NT$71,094.00
NT$681.02 NT$171,617.04
NT$659.60 NT$332,438.40
1,008 報價

商品屬性 屬性值 選擇屬性
Vacuumschmelze
產品類型: 脈衝變壓器
RoHS:  
5 mH
27.6 mm
27.5 mm
20 mm
品牌: Vacuumschmelze
絕緣電壓: 1.5 kV
最高工作溫度: + 70 C
最低工作溫度: - 40 C
封裝: Bulk
產品: Gate Drives
產品類型: Audio & Signal Transformers
系列: T60403
原廠包裝數量: 126
子類別: Transformers
終端類型: Through Hole
公司名稱: VITROPERM
每件重量: 13 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Gate Drive Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Gate Drive (IGBT drive) transformers are designed for power supplies, welding equipment, UPS, solar inverters, and motor control systems.