T60404-N4646-X400

Vacuumschmelze
983-T60404-N4646X400
T60404-N4646-X400

製造商:

說明:
板上安裝電流感測器 Current Sensor 25A 3 pri pins +/-15V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,507

庫存:
3,507 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$408.00 NT$408.00
NT$369.92 NT$1,849.60
NT$355.64 NT$3,556.40
NT$335.92 NT$8,398.00
NT$324.70 NT$16,235.00
NT$314.16 NT$37,699.20
NT$295.46 NT$70,910.40
NT$287.64 NT$172,584.00
NT$282.88 NT$305,510.40

商品屬性 屬性值 選擇屬性
Vacuumschmelze
產品類型: 板上安裝電流感測器
RoHS:  
25 A
Closed Loop
500 ns
0.5 %
0 Hz to 200 kHz
15 V
Analog - Current
品牌: Vacuumschmelze
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 21 mm
長度: 33.25 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
封裝: Tray
產品類型: Board Mount Current Sensors
系列: T60404
原廠包裝數量: 120
子類別: Sensors
寬度: 14.45 mm
零件號別名: 4646-X400
每件重量: 9 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
9030339000
CAHTS:
8504909090
USHTS:
8504909650
TARIC:
8504909990
ECCN:
EAR99

Current Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC current transformers for electronic electricity meters are a new series of DC-tolerant VITROPERM® CTs with high linearity performance and a very compact design.

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Current Sensors

Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz).  These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6Arms to 700Arms.