TB62208FG,C,8,EL

Toshiba
757-TB62208FGC8EL
TB62208FG,C,8,EL

製造商:

說明:
電機/運動/點火控制器及驅動器 Stepping Motor Driver IC 40V 1.8A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
32 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1000   多個: 1000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個1000)
NT$53.04 NT$53,040.00

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Stepper Motor Controllers / Drivers
2 Phase
1.2 A
5 mA
- 20 C
+ 85 C
SMD/SMT
HSOP-28
Reel
品牌: Toshiba
組裝國家: Not Available
擴散國: Not Available
原產國: JP
額定負載電壓: 10 V to 38 V
輸出數: 2 Output
操作頻率: 100 kHz
輸出電壓: 40 V
Pd - 功率消耗 : 1.3 W
產品類型: Motor / Motion / Ignition Controllers & Drivers
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 5 V
每件重量: 790 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

TB622x Bipolar Stepping Motor Drivers

Toshiba TB622x Bipolar Stepping Motor Drivers are two-phase bipolar devices that use a PWM chopper. These stepping motor drivers are fabricated with the Bipolar CMOS DMOS (BiCD) process and are rated at 40V/1.8A. The on-chip voltage regulator controls the stepping motor with a single VM power supply. These drivers offer an extensive lineup of stepping motor drivers that provides high accuracy and high-current capability. The stepping motor drivers are available in bipolar and unipolar configurations. These TB62208FG drivers provide clock input control and allow 2-phase and 1-2 phase excitation. The TB62269FTAG drivers allow full, half, quarter, 1/8,1/6, and 1/32 step resolutions. The TB622x drivers also feature Thermal Shutdown (TSD), Over-Current Shutdown (ISD), and Power-On Reset (PORs) for VMR and VCCR.

步進馬達驅動器IC

Toshiba步進馬達驅動器IC透過採用主動增益控制 (AGC) 與高階動態混合衰減 (ADMD),克服了常見的應用挑戰。步進馬達驅動器廣泛用於精確位置控制。然而,步進馬達通常需要高電流作業,以最大限度提高速度,並防止PWM關閉期間出現停滯或快速電流衰減。這可能會導致噪音和振動問題。設計人員正在尋求最佳化的控制解決方案。AGC和ADMD解決了這些問題,並在大多數Toshiba的步進馬達控制器產品中實施。