TC78H610FNG,EL

Toshiba
757-TC78H610FNGEL
TC78H610FNG,EL

製造商:

說明:
電機/運動/點火控制器及驅動器 BRUSHED DCMotor DUAL H-BRIDGE DRIVER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,869

庫存:
1,869 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1869會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$51.68 NT$51.68
NT$38.08 NT$380.80
NT$34.34 NT$858.50
NT$30.43 NT$3,043.00
NT$28.63 NT$7,157.50
NT$27.51 NT$13,755.00
NT$25.30 NT$25,300.00
完整捲(訂購多個2000)
NT$25.30 NT$50,600.00
NT$24.45 NT$97,800.00
NT$23.80 NT$190,400.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Brushed DC Motor Drivers
Half Bridge
880 mA
500 uA
- 20 C
+ 85 C
SMD/SMT
SSOP-16
Reel
Cut Tape
MouseReel
品牌: Toshiba
操作頻率: 500 kHz
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: TC78H610
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 15 V
電源電壓 - 最小值: 2.5 V
每件重量: 130 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TC78H6 Brushed Motor Driver ICs

Toshiba TC78H6 Brushed Motor Driver ICs are low-profile, dual-bridge driver ICs for DC motors incorporating DMOS in output transistors. The TC78H6 brushed motor driver ICs are silicon monolithic fabricated and can drive two DC brush motors or one stepping motor. These driver ICs feature built-in over-current detection, thermal shutdown circuit, and under-voltage lockout. The TC786 brushed motor driver ICs operate at 2.7V to 5.5V supply voltage range and -30°C to +85°C operating temperature range.

Brushed DC Motor Driver ICs

Toshiba Brushed DC Motor Driver ICs provide a robust portfolio for various workhorse applications across industrial, consumer, healthcare, and automotive sectors. A vast array of applications is ideal for the devices, such as printers, actuators, locks, surveillance cameras, shades and blinds, dispensers, robotics, garage door openers, and H-Bridge latching relays.