TCKE712BNL,RF

Toshiba
757-TCKE712BNLRF
TCKE712BNL,RF

製造商:

說明:
熱插拔電壓控制器 eFuse IC, Flag and RCB, Vin: 4.4V-13.2V, 5A, Ron:56mOhm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13,956

庫存:
13,956 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$52.70 NT$52.70
NT$38.42 NT$384.20
NT$35.02 NT$875.50
NT$30.97 NT$3,097.00
NT$29.14 NT$7,285.00
NT$28.02 NT$14,010.00
NT$27.10 NT$27,100.00
完整捲(訂購多個4000)
NT$23.36 NT$93,440.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: 熱插拔電壓控制器
RoHS:  
eFuse ICs
Adjustable
13.2 V
4.4 V
1 Channel
- 40 C
+ 85 C
SMD/SMT
WSON-10
Reel
Cut Tape
MouseReel
No
品牌: Toshiba
組裝國家: Not Available
擴散國: Not Available
原產國: JP
Pd - 功率消耗 : 2.4 W
產品類型: Hot Swap Voltage Controllers
原廠包裝數量: 4000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

TCKE712BNL 13.2V PMIC

Toshiba TCKE712BNL 13.2V Power Management IC (PMIC) is a high input voltage single inputs-single output eFuse IC. This PMIC can be used as a reusable fuse with other protection features like adjustable over current limit by external resistor, and short circuit protection. Other features include adjustable slew rate control by external capacitance, adjustable over voltage protection, under voltage protection, thermal shutdown, and FLAG function. The TCKE712BNL PMIC operates at wide input voltage characteristics making it ideal for power management. This device is available in a  0.5mm pitch ultra small WSON10 package with 3.0mm x 3.0mm dimensions. The device is ideally suitable for various applications such as portable applications that require high-density board.

TCKE8xx & TCKE712BNL eFuse IC

Toshiba TCKE8xx和TCKE712BNL eFuse IC採用輕巧型的3x3 mm WSON10B封裝,整合了高速、自復式和低導通電阻 (RON) 的完整範圍電路保護功能。這些eFuse IC提供短路保護和可調整式過電流保護,還可調整湧浪電流迴轉率。此外,TCKE8xx亦具備過熱關機功能、固定式過電壓箝位,與外部MOSFET (TCKE8xx) 和內建FET (TCKE712BNL) 結合,還能實現反向電流閉塞。Toshiba TCKE8xx擁有這些功能,使其成為各種工業應用、家電、辦公室自動化裝置和電池供電的IoT感測器裝置的理想選擇。在產品設計中納入eFuse,可確保滿足IEC/UL62368-1和UL2367等國際安全標準規定的要求。