TD570N18KOFHPSA1

Infineon Technologies
726-TD570N18KOFHPSA1
TD570N18KOFHPSA1

製造商:

說明:
離散半導體模組 THYR / DIODE MODULE DK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$12,408.98 NT$12,408.98
NT$9,232.70 NT$92,327.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 離散半導體模組
Thyristor-Diode Modules
Phase Control
Si
1.8 kV
Screw Mount
- 40 C
+ 125 C
Tray
品牌: Infineon Technologies
配置: Thysistor/Diode
閘極觸發器電流 - Igt: 250 mA
保持電流 Ih 最大: 300 mA
產品類型: Discrete Semiconductor Modules
原廠包裝數量: 2
子類別: Discrete and Power Modules
零件號別名: TD570N18KOF SP005569792
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

1800V Thyristor Modules

Infineon Technologies 1800V Thyristor Modules are Thyristor/Thyristor (TT) and Thyristor/Diode (TD) modules that are designed for phase control in pressure contact technology. These modules feature pressure contact technology for high reliability, Advanced Medium Power Technology (AMPT), industrial standard package, and electrically insulated base plate. The thyristor modules operate at 1800V maximum repetitive peak forward and reverse blocking voltage (VDRM/VRRM) and 60mm base plate. These modules are used in applications such as rectifier for drives applications, crowbar applications, power controllers, battery chargers, static switches, and bypass switches.