TESD24VS2BT RFG

Taiwan Semiconductor
821-TESD24VS2BTRFG
TESD24VS2BT RFG

製造商:

說明:
ESD 保護二極體 / TVS 二極體 24V, 200W, 11pF, ESD Protection Diode & Array

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,970

庫存:
1,970 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$11.56 NT$11.56
NT$7.68 NT$76.80
NT$6.12 NT$612.00
NT$4.59 NT$2,295.00
NT$4.08 NT$4,080.00
完整捲(訂購多個3000)
NT$2.48 NT$7,440.00
NT$2.38 NT$14,280.00
NT$2.31 NT$20,790.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Taiwan Semiconductor
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Bidirectional
2 Channel
24 V
SMD/SMT
70 V
25.4 V
SC-59-3 (SOT-23-3)
3 A
200 W
11 pF
30 kV
30 kV
- 55 C
+ 150 C
TESD24VS2BT
Reel
Cut Tape
MouseReel
品牌: Taiwan Semiconductor
產品: ESD Suppressors
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
零件號別名: TESD24VS2BT
每件重量: 8.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TESD ESD TVS Diodes

Taiwan Semiconductor TESD ESD Transient Voltage Suppressor (TVS) Diodes are uni-directional and bi-directional diodes with Electrostatic Discharge (ESD) rated clamping cells. These diodes are designed to protect electronic components that are connected to data and transmission lines from over-voltage damage due to ESD and lighting. The TESD ESD transient voltage suppressor diodes are RoHS compliant and halogen-Free according to IEC 61249-2-21. These diodes are used in the applications such as audio and video equipment, Digital Visual Interface (DVI), portable electronic devices, and touch panels.