TFBS4711-TR1

Vishay Semiconductors
782-TFBS4711-TR1
TFBS4711-TR1

製造商:

說明:
紅外收發器 SIR 115.2 kbits/s 2.7-5.5V Op Voltage

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,539

庫存:
9,539 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$143.82 NT$143.82
NT$97.24 NT$972.40
NT$85.34 NT$8,534.00
NT$82.96 NT$41,480.00
完整捲(訂購多個1000)
NT$81.26 NT$81,260.00
NT$78.54 NT$157,080.00
NT$78.20 NT$391,000.00
10,000 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 紅外收發器
RoHS:  
SMD/SMT
900 nm
115.2 kb/s
1 m
65 mW/sr
24 deg
2.2 us
300 ns
300 ns
300 mA
2.4 V to 5.5 V
- 25 C
+ 85 C
6 mm x 3.1 mm x 1.9 mm
Sidelooker
Reel
Cut Tape
MouseReel
品牌: Vishay Semiconductors
輸入電流: 10 mA
濕度敏感: Yes
Pd - 功率消耗 : 250 mW
產品類型: IR Transceivers
系列: TFBS
原廠包裝數量: 1000
子類別: Infrared Data Communications
類型: Infrared Transceiver Module
每件重量: 2.076 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
TARIC:
8517620000
CAHTS:
8541100090
USHTS:
8517620090
JPHTS:
851762090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Infrared Transceivers

Vishay Semiconductors Infrared Transceivers are small-profile Infrared Data Association (IrDA) compliant transceivers. These transceivers enable short-distance wireless data communication and support data rates up to 115kbit/s. These transceivers feature transmission distances from 50cm to 1m. The infrared transceivers have a split power supply that allows the emitter to be driven by a separate power supply. They are available in six variants: TFBR4650, TFBS4650, TFBS4652, TFBS4711, TFDU4101, and TFDU4301. The infrared transceivers are lead-free and capable of lead-free processing. Typical applications include data collection, medical, vending, Point-of-Sale (POS), and access control.