TFD0948HE-00P8

Delta Electronics
108-TFD0948HE-00P8
TFD0948HE-00P8

製造商:

說明:
DC風扇 Fan, 92x92x38mm, 48VDC, 144.58CFM, 65.5dBA, 10500RPM, , Tach/PWM, IP68

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
234
工廠前置作業時間:
30
工廠預計生產時間數量大於所顯示的數量。
數量超過234會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,325.88 NT$3,325.88
NT$2,827.78 NT$28,277.80
NT$2,788.00 NT$69,700.00

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: DC風扇
RoHS:  
Tubeaxial
92 mm
38 mm
92 mm
48 VDC
144.6 CFM (4.1 m3/min)
9000 RPM
Ball
65.5 dBA
IP68
36 W
Tachometer, PWM
Plastic
Wire Leads - 4
TFD
品牌: Delta Electronics
電流類型: DC
框架尺寸 - mm: 92 mm L x 92 mm W x 38 mm H
導線長度: 300 mm
長度: 92 mm
使用壽命: 90000 Hour
壓力類型: 2.429 in H2O
產品類型: DC Fans
大小: 92 mm
原廠包裝數量: 48
子類別: Fans, Blowers & Accessories
每件重量: 215 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

IP68 DC Fans

Delta Electronics IP68 DC Fans are designed for durable protection in outdoor applications and harsh industrial areas. Ideal for outdoor environments, these IP68-rated fans are exposed to water, dust particles, unexpected corrosion, and high humidity that causes electrical devices to malfunction. These fans are designed to withstand these elements and feature Delta's signature technology that protects fans from hazardous environmental applications while increasing overall performance, durability, and reliability. Delta Electronics IP68 DC Fans feature a closed type design for outdoor protection, epoxy-free technology to reduce material and labor cost, and enhanced air cooling.