TJ60S04M3L,LXHQ

Toshiba
757-TJ60S04M3L,LXHQ
TJ60S04M3L,LXHQ

製造商:

說明:
MOSFET 90W 1MHz Automotive; AEC-Q101

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,614

庫存:
2,614 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$58.14 NT$58.14
NT$41.14 NT$411.40
NT$28.36 NT$2,836.00
NT$22.71 NT$11,355.00
NT$20.84 NT$20,840.00
完整捲(訂購多個2000)
NT$18.67 NT$37,340.00
NT$17.34 NT$69,360.00
24,000 報價

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
40 V
60 A
6.3 mOhms
- 20 V, 10 V
3 V
125 nC
+ 175 C
90 W
Enhancement
AEC-Q101
Reel
Cut Tape
品牌: Toshiba
下降時間: 240 ns
產品類型: MOSFETs
上升時間: 96 ns
系列: UMOS VI
原廠包裝數量: 2000
子類別: Transistors
晶體管類型: 1 P-Channel
標準斷開延遲時間: 730 ns
標準開啟延遲時間: 126 ns
零件號別名: TJ60S04M3L,LXHQ(O
每件重量: 360 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

此功能需要啟用JavaScript。

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Automotive U-MOSVI Power MOSFETs

Toshiba Automotive U-MOSVI Power MOSFETs are -40V P-channel power MOSFETs for automotive applications. These devices feature a gate drive voltage of -4.5V compared with -6V for the conventional products in the DPAK+ package. This feature allows systems to be used even when the battery voltage drops. The Toshiba Automotive U-MOSVI Power MOSFETs feature low on-resistance.

汽車裝置

Toshiba汽車裝置提供各式各樣的MOSFET、光隔離、電晶體和二極體系列產品,涵蓋12V至48V電池系統中的各種汽車應用。此外,Toshiba亦提供汽車級馬達控制驅動器。Toshiba汽車裝置符合AEC-Q100和AEC-Q101標準。

符合AEC-Q101標準的汽車用功率MOSFET

Toshiba汽車用功率MOSFET為符合AEC-Q101標準的豐富多樣的功率MOSFET產品系列,適用於12V至48V電池系統的各種汽車應用。Toshiba自1960年代以來便一直專注於汽車獨立元件產業,一開始以整流器為起點,接著從1990年代開始投入汽車MOSFET。Toshiba所有汽車產品皆兼備出色的效能和可靠性,並且超越AEC-Q101標準的要求。