TK40S06N1L,LXHQ

Toshiba
757-TK40S06N1L,LXHQ
TK40S06N1L,LXHQ

製造商:

說明:
MOSFET 2W 1MHz Automotive; AEC-Q101

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,265

庫存:
4,265 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$54.40 NT$54.40
NT$34.34 NT$343.40
NT$23.05 NT$2,305.00
NT$18.16 NT$9,080.00
NT$16.56 NT$16,560.00
完整捲(訂購多個2000)
NT$14.76 NT$29,520.00
NT$13.16 NT$52,640.00

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
40 A
10.5 mOhms
- 20 V, 20 V
2.5 V
26 nC
+ 175 C
88.2 W
Enhancement
AEC-Q101
Reel
Cut Tape
品牌: Toshiba
配置: Single
下降時間: 11 ns
產品類型: MOSFETs
上升時間: 7 ns
系列: U-MOSVIII-H
原廠包裝數量: 2000
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 38 ns
標準開啟延遲時間: 16 ns
零件號別名: TK40S06N1L,LXHQ(O
每件重量: 360 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

此功能需要啟用JavaScript。

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Automotive U-MOSVIII-H Power MOSFETs

Toshiba Automotive U-MOSVIII-H Power MOSFETs are 100V N-channel power MOSFETs ideal for automotive applications. These devices feature low on-resistance with proprietary technology using a Cu connector. The Toshiba U-MOSVIII-H Power MOSFETs have a narrowed gate threshold voltage range of 2.5V to 3.5V, which reduces switching time tolerance.

汽車裝置

Toshiba汽車裝置提供各式各樣的MOSFET、光隔離、電晶體和二極體系列產品,涵蓋12V至48V電池系統中的各種汽車應用。此外,Toshiba亦提供汽車級馬達控制驅動器。Toshiba汽車裝置符合AEC-Q100和AEC-Q101標準。

符合AEC-Q101標準的汽車用功率MOSFET

Toshiba汽車用功率MOSFET為符合AEC-Q101標準的豐富多樣的功率MOSFET產品系列,適用於12V至48V電池系統的各種汽車應用。Toshiba自1960年代以來便一直專注於汽車獨立元件產業,一開始以整流器為起點,接著從1990年代開始投入汽車MOSFET。Toshiba所有汽車產品皆兼備出色的效能和可靠性,並且超越AEC-Q101標準的要求。