TQM033NB04CR RLG

Taiwan Semiconductor
821-TQM033NB04CRRLG
TQM033NB04CR RLG

製造商:

說明:
MOSFET 40V, 121A, Single N-Channel Power MOSFET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,901

庫存:
3,901 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過3901會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$55.42 NT$55.42
NT$42.16 NT$421.60
NT$32.61 NT$3,261.00
NT$26.01 NT$13,005.00
NT$23.87 NT$23,870.00
完整捲(訂購多個2500)
NT$21.56 NT$53,900.00
NT$20.40 NT$102,000.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Taiwan Semiconductor
產品類型: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PDFN56U-8
N-Channel
1 Channel
40 V
121 A
3.3 mOhms
- 20 V, 20 V
3.8 V
87 nC
- 55 C
+ 175 C
107 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
品牌: Taiwan Semiconductor
配置: Single
下降時間: 23 ns
互導 - 最小值: 68 S
產品類型: MOSFETs
上升時間: 24 ns
原廠包裝數量: 2500
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 49 ns
標準開啟延遲時間: 10 ns
零件號別名: TQM033NB04CR
每件重量: 372.608 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

TQMx Automotive Power MOSFETs

Taiwan Semiconductor TQMx Automotive Power MOSFETs are designed by trench technology for single and dual channels. These P dual channels are compatible with conventional PDFN packages. These MOSFETs feature a flat lead package suitable for compact designs with good thermal performance and a Wettable Flank (WF) for Automated Optical Inspection (AOI). The Taiwan Semiconductor TQMx MOSFET family qualifies for the AEC-Q101 standards to meet the high-performance requirement for automotive applications. These power MOSFETs operate at -55°C to 175°C and are halogen-free according to IEC 61249-2-21. Typical applications include 12V automotive systems, solenoid and motor control, automotive transmission control, and DC-DC converters.

TQMxNB04CR & TQMxNB06CR 40V/60V Automotive MOSFETs

Taiwan Semiconductor TQMxNB04CR and TQMxNB06CR 40V/60V Automotive MOSFETs are AEC-Q101 qualified, 100% UIS and Rg tested, and feature a junction temperature range of -55°C to +175°C. These Taiwan Semiconductor N-channel, trench-technology MOSFETs offer a low gate charge for fast switching and a low ON resistance to minimize conductive losses. These devices are offered in a RoHS-compliant, Pb-free, and Halogen-free PDFN56U package with wettable flanks.