TQM070NB04CR RLG

Taiwan Semiconductor
821-TQM070NB04CRRLG
TQM070NB04CR RLG

製造商:

說明:
MOSFET 40V, 75A, Single N-Channel Power MOSFET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,000

庫存:
5,000 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5000會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$58.48 NT$58.48
NT$37.06 NT$370.60
NT$24.72 NT$2,472.00
NT$20.26 NT$10,130.00
NT$17.75 NT$17,750.00
完整捲(訂購多個2500)
NT$16.29 NT$40,725.00
NT$16.12 NT$80,600.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Taiwan Semiconductor
產品類型: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PDFN56U-5
N-Channel
1 Channel
40 V
15 A
7 mOhms
- 20 V, 20 V
3.8 V
42 nC
- 55 C
+ 175 C
3.1 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
品牌: Taiwan Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: TW
下降時間: 20 ns
互導 - 最小值: 55 S
產品類型: MOSFETs
上升時間: 25 ns
原廠包裝數量: 2500
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 24 ns
標準開啟延遲時間: 6 ns
零件號別名: TQM070NB04CR
每件重量: 372.608 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

TQMx Automotive Power MOSFETs

Taiwan Semiconductor TQMx Automotive Power MOSFETs are designed by trench technology for single and dual channels. These P dual channels are compatible with conventional PDFN packages. These MOSFETs feature a flat lead package suitable for compact designs with good thermal performance and a Wettable Flank (WF) for Automated Optical Inspection (AOI). The Taiwan Semiconductor TQMx MOSFET family qualifies for the AEC-Q101 standards to meet the high-performance requirement for automotive applications. These power MOSFETs operate at -55°C to 175°C and are halogen-free according to IEC 61249-2-21. Typical applications include 12V automotive systems, solenoid and motor control, automotive transmission control, and DC-DC converters.