TS991SNL500T4C

Chip Quik
910-TS991SNL500T4C
TS991SNL500T4C

製造商:

說明:
焊料 焊料 Paste Sn96.5/Ag3.0/Cu0.5 T4 88.5% No-Clean 500g Cartridge Thermally Stable

壽命週期:
新產品:
該製造商的新產品。

庫存量: 7

庫存:
7
可立即送貨
在途量:
4
預期2026/2/23
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,712.86 NT$2,712.86

商品屬性 屬性值 選擇屬性
Chip Quik
產品類型: 焊料
RoHS:  
Solder Paste
Lead Free, No Clean
Sn96.5/Ag3.0/Cu0.5
Cartridge
500 gm
No
品牌: Chip Quik
產品類型: Solder
原廠包裝數量: 1
子類別: Solder & Equipment
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
3810100000
USHTS:
3810100000
JPHTS:
381010000
MXHTS:
3810100100
ECCN:
EAR99

TS & WS Series Solder Paste Cartridges

Chip Quik TS and WS Series Solder Paste Cartridges are designed using high-quality synthetic flux and precision atomized metal powder. These cartridges feature up to 100mm/sec printing speeds, long stencil life, print grade, low voiding, and wide process windows. The TS solder paste cartridges are of synthetic no-clean flux type, and the WS cartridges are of synthetic water-washable no-clean flux type. The TS and WS solder paste cartridges are used on automated stencil printers with automated cartridge dispensing systems. These systems add solder paste on-demand to the squeegee blade solder paste bead as the printer prints. The TS and WS solder paste cartridges are compatible with enclosed print heads and RoHS 3 and REACH compliant.