TT120N16SOF

Infineon Technologies
641-TT120N16SOF
TT120N16SOF

製造商:

說明:
單晶閘管模組 20mm Solder Bond Thyristor Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
72
預期2026/6/18
工廠前置作業時間:
30
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,183.54 NT$1,183.54
NT$1,009.46 NT$12,113.52
NT$882.64 NT$95,325.12

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 單晶閘管模組
RoHS:  
100 mA
- 40 C
+ 125 C
Screw Mount
Tray
品牌: Infineon Technologies
保持電流 Ih 最大: 250 mA
產品類型: Thyristor Modules
原廠包裝數量: 12
子類別: Discrete and Power Modules
技術: Si
類型: Thyristor
零件號別名: SP001272798 TT120N16SOFHPSA1
每件重量: 75 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

Solder Bond Power Block IGBT Modules

Infineon Solder Bond Power Block IGBT Modules are bipolar power modules that are in a solder bond technology to address the specific requirements of cost-effective applications. These Power Block modules expands its already comprehensive power module portfolio which, so far, was only using pressure contacts. With market prices of approximately 25 percent (depending on module/application) less than related pressure contact variants solder bond modules offer significant cost advantages in modules with smaller packages sizes of up to 50mm. The small solder Power Block modules are ideal for applications like standard drives or UPS, where the high robustness of pressure contacts is not necessarily a must.