TW-FF-5C

Twin Industries
589-TW-FF-5C
TW-FF-5C

製造商:

說明:
跳線 Mach pin jumper wires

庫存量: 21

庫存:
21 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$268.60 NT$268.60
NT$263.16 NT$1,315.80
NT$257.72 NT$2,577.20
NT$252.28 NT$6,307.00
NT$246.84 NT$12,342.00

商品屬性 屬性值 選擇屬性
Twin Industries
產品類型: 跳線
RoHS:  
Kits
Jumper Cable
Receptacle
Receptacle
Female / Female
5 cm
品牌: Twin Industries
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Jumper Wires
系列: TW-FF
原廠包裝數量: 1
子類別: Prototyping
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Machine Pin Jump Wires

Twin Industries Machine Pin Jumper Wires are designed for easy insertion and extraction in solderless breadboards and other development boards. A robust design supports repeat usage and quick design changes. The Twin Industries alligator clip-to-machine pin jumper wires are available from 1.197" to 11.81" in the length of 24AWG wire. Six colors are included, with the wire color matching the clips.