ULCD-28PTU

4D Systems
971-ULCD-28PTU
ULCD-28PTU

製造商:

說明:
顯示模組 2.8" QVGA Intell Tch Screen LCD Mod

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,021

庫存:
1,021 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,465.34 NT$2,465.34
NT$2,111.40 NT$21,114.00

相似產品

4D Systems gen4-uLCD-28PT
4D Systems
顯示模組 2.8", 240x320 pixels, slim Intelligent Display Module with embedded PICASO processor and Resistive Touch panel

商品屬性 屬性值 選擇屬性
4D Systems
產品類型: 顯示模組
RoHS:  
microLCD
TFT-LCD Displays
Resistive
2.8 in
240 x 320
4-Wire, I2C
背光類型: LED
品牌: 4D Systems
尺寸: 50.8 mm x 69.8 mm x 12 mm
最高工作溫度: + 70 C
最低工作溫度: - 20 C
運作供電電流: 120 mA
工作電源電壓: 5 V
封裝: Bulk
產品類型: Display Modules
原廠包裝數量: 1
子類別: Displays
每件重量: 158.760 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

microLCD Intelligent Graphic Display Modules

4D Systems microLCD GOLDELOX & PICASO Intelligent Graphic Display Modules demonstrate class and finesse in the microLCD range. Available in diagonal sizes of 1.44" for GOLDELOX, and 2.4", 2.8", 3.2", 3.2" wide, and 4.3" for PICASO, and 5.6" for the DIABLO-16, they offer several ideal sizes for displaying detailed graphics for many attractive embedded display and interactive touch applications. Driving the displays and peripherals is either the GOLDELOX processor or the PICASO processor, both very capable chips that provide impressive graphics power, programmed with the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors.