US-101

Brainboxes
360-US-101
US-101

製造商:

說明:
介面模組 USB 1 Port RS232 1MBaud

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 42

庫存:
42
可立即送貨
在途量:
57
預期2026/7/7
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,076.07 NT$2,076.07

商品屬性 屬性值 選擇屬性
Brainboxes
產品類型: 介面模組
RoHS:  
Adapters
USB 2.0 to RS-232
1 Port
921.6 kb/s
RS-232, USB 2.0
5 V
5 V
- 30 C
+ 80 C
US
品牌: Brainboxes
尺寸: 89 mm x 35 mm x 20 mm
運作供電電流: 40 mA
工作電源電壓: 5 V
產品類型: Interface Modules
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: brainboxes
每件重量: 453.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994
原產地分類
原產國:
英國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

US Series Interface Modules

Brainboxes US Series Interface Modules offer data transfer rates up to 921600 baud rates. These modules include various products such as adapters, servers, and hubs. The US interface modules feature drivers for 32bit and 64bit operating systems. These modules offer lifetime support and a warranty.

USB-C™ to Serial Adapters

Brainboxes USB-C™ to Serial Adapters, Converters, and Hubs provide RS232 and RS422/485 ports and operate across the full spectrum of baud rates up to 921,600. The USB-C to serial adapters feature IP-50-rated non-conducting polyamide cases and a high-retention USB connector for an unshakeable connection. These devices can be wall-mounted, plugged, and played with signed drivers and come with a 1m USB-B to USB-C cable. The USB-C to serial adapters operate at a 5V power supply through a USB cable. Many of these hot-swappable modules feature IP-30-rated rugged, high-strength metal cases, ideal for harsh industrial environments. Brainboxes Boost software provides an excellent user interface with state-of-the-art compatibility and data integrity.