UT6JE5TCR

ROHM Semiconductor
755-UT6JE5TCR
UT6JE5TCR

製造商:

說明:
MOSFET -100V 1.0A, Dual Pch+Pch, DFN2020-8D, Power MOSFET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
DFN-2020-8D
P-Channel
2 Channel
100 V
1 A
840 mOhms
- 20 V, 20 V
2.5 V
6.7 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Cut Tape
品牌: ROHM Semiconductor
配置: Dual
下降時間: 25 ns
互導 - 最小值: 1.3 S
產品類型: MOSFETs
上升時間: 5.4 ns
原廠包裝數量: 3000
子類別: Transistors
晶體管類型: 2 P-Channel
標準斷開延遲時間: 31 ns
標準開啟延遲時間: 6.3 ns
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
原產地分類
原產國:
泰國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Hall Effect ICs

ROHM Semiconductor Hall Effect ICs include unipolar detection, omnipolar detection, bipolar detection, and omnipolar with polarity detection ICs. These ICs feature a low average current of 3.5µA and fully-integrated CMOS logic output circuitry. The integrated dynamic offset cancellation provides high sensitivity, allowing for less precise placement of the permanent magnet. The product is rated at 8kV ESD withstand and rated for -40°C to +85°C operation. The Hall ICs are ideal for a wide range of portable consumer electronics applications including mobile phones, digital cameras, and computers.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

庫存量: 4,625

庫存:
4,625 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$34.42 NT$34.42
NT$15.70 NT$157.00
NT$13.84 NT$1,384.00
NT$10.65 NT$5,325.00
完整捲(訂購多個3000)
NT$8.25 NT$24,750.00
NT$7.96 NT$47,760.00
NT$7.24 NT$65,160.00