UWP-LICENCE-M02B

Carlo Gavazzi
225-UWP-LICENCE-M02B
UWP-LICENCE-M02B

製造商:

說明:
開發軟體 MAIA CLOUD PLUS LICENCE-24 MONTHS VPN

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$13,469.10 NT$13,469.10
NT$12,795.56 NT$63,977.80
NT$12,391.30 NT$123,913.00
NT$11,987.38 NT$299,684.50

商品屬性 屬性值 選擇屬性
Carlo Gavazzi
產品類型: 開發軟體
RoHS:  
Licenses
品牌: Carlo Gavazzi
產品類型: Development Software
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9028900040

EM530 & EM540 2-/3-Phase System Energy Analyzers

Carlo Gavazzi EM530 and EM540 2-/3-Phase System Energy Analyzers are direct connection energy analyzers for two- and three-phase systems up to 415V and currents up to 6A (EM530) or 65A (EM540). The EM5x0 Energy Analyzers provide all the main electrical variables to identify any possible malfunction early and correlate the energy consumption with the hours of operation to plan maintenance and prevent failures. In addition to a digital input, the units can be equipped with a static output (pulse or alarm), a Modbus RTU communication port, or an M-Bus communication port. Features include a backlit LCD, an intuitive user interface with three mechanical keys, and a configuration wizard that runs on system start-up.