VDMR10A1

Vishay Semiconductors
78-VDMR10A1
VDMR10A1

製造商:

說明:
LED 顯示器及配件 7Seg Red 631nm Common Anode

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,083

庫存:
1,083
可立即送貨
在途量:
1,600
預期2026/4/3
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1600)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$77.18 NT$77.18
NT$55.76 NT$557.60
NT$42.84 NT$4,284.00
NT$35.70 NT$17,850.00
完整捲(訂購多個1600)
NT$32.95 NT$52,720.00
NT$31.08 NT$99,456.00
NT$31.04 NT$297,984.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: LED 顯示器及配件
RoHS:  
REACH - SVHC:
LED Displays
7 Segment
1 Digit
10 mm
Red
631 nm
Common Anode
1600 ucd
25 mA
2 V
+ 105 C
- 35 C
VDMx10A1
Reel
Cut Tape
MouseReel
品牌: Vishay Semiconductors
濕度敏感: Yes
功率消耗: 70 mW
產品類型: LED Displays
原廠包裝數量: 1600
子類別: Displays
觸摸面板: Without Touch Panel
視域 - 寬 x 高: 13 mm x 9.8 mm
每件重量: 1.463 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

VDMx10x 10mm Standard SMD 7-Segment LED Displays

Vishay Semiconductors VDMx10x 10mm Standard SMD 7-Segment LED Displays are 10mm SMD seven segment LED displays in a very compact package. These devices utilize AlInGaP on GaAs chip technology. Features for these displays include high luminous intensity (up to 2750µcd typical), evenly lighted, untinted segments, gray package surface, low power consumption, and wide viewing angle. Typical applications for the Vishay Semiconductors VDMx10x devices include panel meters, test and measure equipment, point of sale terminals, control units, telecom systems, office equipment, consumer electronics, and medical equipment.