VOF-50E-36

CUI Inc.
490-VOF-50E-36
VOF-50E-36

製造商:

說明:
機箱式電源 ac-dc, 50 W, 36 Vdc, single output, open frame, chassis mount

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 50   多個: 50
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,148.86 NT$57,443.00
NT$1,125.06 NT$112,506.00
NT$1,094.46 NT$273,615.00

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 機箱式電源
RoHS:  
50 W
85 VAC to 264 VAC
1 Output
36 VDC
1.39 A
Open Frame
4.25 kVAC
89 %
Industrial
76.2 mm (3 in)
50.8 mm (2 in)
27.1 mm (1.067 in)
VOF-50E
品牌: CUI Inc.
尺寸: 76.2 mm x 50.8 mm x 27.1 mm
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 80 C
最低工作溫度: - 30 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
封裝: Bulk
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 50
子類別: Power Supplies
類型: AC to DC Power Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409510
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VOF-50E AC/DC Power Supplies

CUI Inc VOF-50E AC/DC Power Supplies are single-output encapsulated modules with a wide input voltage range of 85VAC to 264VAC and 50W continuous power. These AC/DC power supplies are designed to meet IEC/EN 60335 standards and are available in board mount and chassis mount mounting styles. The VOF-50E power supplies feature Class B emissions, short circuit, and over-voltage protection. These internal AC/DC power supplies operate at -30°C to 80°C temperature range and are RoHS-complaint. The VOF-50E AC/DC power supplies are ideal for space-constrained, low-power ITE, industrial, and consumer electronic applications.