VPM12-4170

Triad Magnetics
553-VPM12-4170
VPM12-4170

製造商:

說明:
電力變壓器 MEDICAL GRADE PWR TOROID 12.0VCT at 4.17A UL/CE TOROIDAL MOUNT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,007.36 NT$2,007.36
NT$1,746.24 NT$17,462.40
NT$1,707.48 NT$40,979.52
NT$1,660.56 NT$79,706.88
NT$1,649.34 NT$197,920.80
264 報價

商品屬性 屬性值 選擇屬性
Triad Magnetics
產品類型: 電力變壓器
RoHS:  
100 VAC, 120 VAC, 220 VAC, 240 VAC
6 V/12 V
50 VA
8.34 A/4.17 A
Chassis
Dual Primary Winding
Dual Secondary Winding
38 mm
92 mm
VPM
品牌: Triad Magnetics
操作頻率: 50 Hz/60 Hz
產品類型: Toroidal Transformers
原廠包裝數量: 24
子類別: Transformers
終端類型: Wire Leads
每件重量: 700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504329000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

VPM Series Toroidal Medical Power Transformers

Triad Magnetics VPM Series Toroidal Medical Power Transformers offer both 4KV of dielectric isolation and low-voltage step-down. The units feature toroidal construction to help reduce stray fields, increase efficiency, and minimize size compared to traditional EI transformers. The toroidal construction with dual secondary cores to allow for both series and parallel connections, maintain low leakage current, low stray fields, regulation between 0.7% and 12.3%, and low temperatures rises of only +25°C to +55°C. Triad Magnetics Transformers are built with a Class F (+155°) insulation system and a +140°C self-resetting thermal switch is included in each primary.