XC6124C328MR-G

Torex Semiconductor
865-XC6124C328MR-G
XC6124C328MR-G

製造商:

說明:
監控電路

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,000

庫存:
3,000 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$58.14 NT$58.14
NT$37.06 NT$370.60
NT$33.01 NT$825.25
NT$27.20 NT$2,720.00
NT$23.70 NT$5,925.00
NT$22.47 NT$11,235.00
NT$18.87 NT$18,870.00
完整捲(訂購多個3000)
NT$16.15 NT$48,450.00
NT$15.64 NT$93,840.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Torex Semiconductor
產品類型: 監控電路
RoHS:  
Voltage Monitor
SMD/SMT
SOT-25-5
2.8 V
1 Input
CMOS, Open Drain
No Manual Reset
Watchdog
Backup
50 ms
6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Torex Semiconductor
運作供電電流: 12 uA
Pd - 功率消耗 : 250 mW
停電檢測: Yes
產品類型: Supervisory Circuits
靜止電流: 5 uA
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 1 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

XC61x Voltage Detectors

Torex Semiconductor XC61x Voltage Detectors are designed with great precision and efficiency, leveraging advanced CMOS technology. These voltage detectors offer highly accurate voltage detection with minimal temperature drift. The XC61x voltage detectors offer low power consumption, and integrated delay circuits ensure reliable operation without the need for external components. These voltage detectors are available in CMOS or N-channel open drain output configurations. The XC61x voltage detectors are EU RoHS-compliant and Pb-free. Typical applications include energy harvesting, wearable devices, smart meters, microcontroller reset and malfunction monitoring, battery voltage monitoring, system power-on reset, and power failure detection.